ECM10DRMI

Heilind Number:SULECM10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRMI

Detailed Description

The ECM10DRMI is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The female connector has two rows with a threaded mount type and wire wrap termination method, facilitating secure installation. Its gold-plated contacts and loop bellow design guarantee low contact resistance and high signal integrity. With 20 positions and a 3.96mm pitch, it allows for efficient data transfer. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Overall, the ECM10DRMI is a reliable and high-quality connector for critical electronic systems.