ECM10DRMN-S288

Heilind Number:SULECM10DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRMN-S288

Detailed Description

Introducing the ECM10DRMNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration featuring 20 female contacts, this connector ensures reliable connectivity in your electronic systems. The contact material is made of durable phosphor bronze with gold plating, guaranteeing efficient signal transmission. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. The termination method is through card extender, allowing for easy installation and removal. With a pitch of 3.96mm and a low-profile connector height of 15.49mm, it offers space-efficient connectivity. Tested for a wide operating temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. The termination plating of matte tin ensures long-term durability. Perfect for industrial and commercial applications, the ECM10DRMNS288 is a reliable solution for your PCB connection needs.