| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DRMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECM10DRMN |
ECM10DRMN
| Heilind Number: | SULECM10DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DRMN |
| ECAD Model: |
Specifications
Detailed Description
The ECM10DRMN is a high-performance board-to-board PCB connector designed for seamless electronic connections in demanding environments. Featuring a robust construction of PBT and phosphor bronze, this female connector ensures reliable power transmission with an amperage of 3A and a voltage capacity of 950VAC. With two rows of 20 loop bellow contacts plated in gold, it guarantees optimal conductivity and signal integrity. The wire wrap termination method and matte tin plating offer secure and durable connections, even in extreme operating temperatures ranging from -65 to 125°C. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM10DRMN for efficient and long-lasting connectivity in your electronic systems.

