ECM10DRMS-S288

Heilind Number:SULECM10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DRMS-S288

Detailed Description

The ECM10DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The female connector has 2 rows with 20 positions, allowing for versatile connections. Its side hole mount type and card extender termination method make installation easy. The contact material of Phosphor Bronze with Matte Tin termination plating guarantees excellent conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with dimensions of 15.49mm height and 9.4mm width, saves space on the PCB. The loop bellow contact type and straddle orientation further enhance its performance. Overall, the ECM10DRMS-S288 is a top choice for high-reliability applications, meeting the stringent requirements of aerospace, defense, and industrial sectors.