ECM10DRMS

Heilind Number:SULECM10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRMS

Detailed Description

Introducing the ECM10DRMS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this female connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 20 positions and a pitch of 3.96mm, it offers versatile connectivity options. The side hole mount type and wire wrap termination method make installation easy and secure. The contact material, Phosphor Bronze, guarantees durability even in demanding environments with an operating temperature range of -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The ECM10DRMS is ideal for applications requiring high reliability and performance in aerospace, defense, and industrial settings.