ECM10DRMT-S288

Heilind Number:SULECM10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRMT-S288

Detailed Description

The ECM10DRMT-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. With a gender-specific design for optimal connectivity, this connector features two rows and a threaded mount type for secure attachment. Its termination method via card extender ensures efficient signal transfer. Constructed with PBT and Phosphor Bronze, and featuring gold contact plating, it offers excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its performance. With 20 positions and a 3A amperage rating, it can handle high-speed data and power transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its matte tin termination plating adds to its reliability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust, making it ideal for aerospace, defense, and industrial applications. The ECM10DRMTS288 is a high-reliability product that meets stringent industry standards.