ECM10DRMT

Heilind Number:SULECM10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRMT

Detailed Description

Introducing the ECM10DRMT, a high-performance female PCB connector designed for precision connectivity in demanding electronic applications. Crafted with a durable blend of PBT and phosphor bronze, this connector ensures reliable power and data transmission. With a rugged threaded mount type, it guarantees secure installation on circuit boards. The termination method of wire wrap offers efficient and robust wire connections. Featuring gold-plated phosphor bronze contacts, it provides excellent conductivity and corrosion resistance. Boasting a pitch of 3.96mm, it enables precise alignment in tight spaces. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation, 2 rows, and 20 positions cater to diverse connectivity needs. The connector also offers a tail length of 14.22mm, a connector height of 15.49mm, and a width of 9.4mm, ensuring compatibility with various systems. Ideal for board-to-board and card edge connections, the ECM10DRMT is a trusted solution for critical electronic designs.