| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DRPH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DRPH |
ECM10DRPH
| Heilind Number: | SULECM10DRPH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DRPH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DRPH, a high-performance female connector designed for reliable board-to-board or card edge connections. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures long-lasting performance even in harsh environments. Operating at an amperage of 5A and a voltage of 950VAC, it offers secure power transmission. The 20-position, dual-row design with a pitch of 3.96mm allows for efficient signal transfer. Gold-plated contacts and matte tin termination ensure optimal conductivity. With a straight orientation and a clearance hole mount type, installation is convenient. The connector's wide operating temperature range of -65 to 125°C makes it suitable for a variety of applications. Trust the ECM10DRPH for your connectivity needs.

