ECM10DRPI

Heilind Number:SULECM10DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRPI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRPI

Detailed Description

Introducing the ECM10DRPI, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission in even the most critical systems. Featuring two rows of 20 female contacts with a pitch of 3.96 mm, it offers seamless connectivity on PCBs. The termination method is through-hole, guaranteeing secure and stable mounting. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector is built to last in harsh environments. Operating at temperatures ranging from -65 to 125 °C, it is suitable for use in extreme conditions. The straight orientation and compact dimensions make it easy to integrate into designs. Trust the ECM10DRPI for robust and efficient board-to-board connections in your next project. Elevate your connectivity with this high-reliability component.