ECM10DRPS

Heilind Number:SULECM10DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRPS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRPS

Detailed Description

Introducing SKU ECM10DRPS, a high-performance female connector designed for seamless board-to-board PCB and card edge connections. This connector features two rows of 20 positions, with a pitch of 3.96mm (.156 inches), ensuring efficient data transmission. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable conductivity even in high-voltage environments, with a maximum rating of 950 VAC. Its full bellow contact type and straight orientation provide secure and stable connections. With a tail length of 10.36mm (.408 inches) and a termination method of thru hole, installation is convenient and hassle-free. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, saves valuable space on your PCB. Trust in the ECM10DRPS for efficient and durable connectivity in your electronic systems.