ECM10DRSD-S288

Heilind Number:SULECM10DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRSD-S288

Detailed Description

The ECM10DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, 20-position layout with a pitch of 3.96mm and voltage rating of 950VAC makes it suitable for power and signal transmission. The female gender, loop bellow contact type, and gold-plated phosphor bronze contacts guarantee optimal conductivity. Designed for easy installation, it features a clearance hole mount type and card extender termination method. With an operating temperature range of -65 to 125°C and matte tin termination plating, it offers exceptional durability. Perfect for aerospace, defense, and industrial applications, the ECM10DRSD-S288 connector meets the highest standards of performance and reliability.