| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DRSD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECM10DRSD |
ECM10DRSD
| Heilind Number: | SULECM10DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 20 female contacts, this connector offers reliable connectivity in tight spaces. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure optimal signal transmission while withstanding harsh environmental conditions. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. Trust the ECM10DRSD for secure and durable connections in your next project.

