ECM10DRSI-S288

Heilind Number:SULECM10DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRSI-S288

Detailed Description

The ECM10DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable connectivity. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. This female connector with two rows and a threaded mount type offers secure installation. Its card extender termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. The loop bellow contact type and straddle orientation further enhance its functionality. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures corrosion resistance. Overall, the ECM10DRSIS288 connector is a top choice for reliable and high-speed board-to-board connections in various industries.