ECM10DRSI

Heilind Number:SULECM10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRSI

Detailed Description

Introducing the ECM10DRSI, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding environments. This female connector, featuring two rows of contacts, boasts a rugged construction with a threaded mount type for secure installation. Crafted with PBT and phosphor bronze materials, it ensures optimal conductivity and durability. The gold-plated phosphor bronze contacts offer reliable signal transmission, even at high voltages of up to 950 VAC. With a 3A amperage rating and operating temperature range of -65 to 125 °C, it guarantees performance in extreme conditions. The straight orientation and loop bellow contact type make it ideal for various applications, while the matte tin termination plating enhances solderability. With 20 positions and a compact design, this connector is a versatile solution for your connectivity needs. Upgrade to the ECM10DRSI for efficient and reliable PCB connections in aerospace, defense, and industrial applications.