ECM10DRSN-S288

Heilind Number:SULECM10DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRSN-S288

Detailed Description

Introducing the ECM10DRSN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable operation even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The female gender, loop bellow contact type, and 20 positions offer versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The termination method via card extender and termination plating with matte tin guarantee secure and durable connections. With a compact form factor of 9.4mm width and 15.49mm height, it saves space without compromising performance. Ideal for high-reliability applications, the ECM10DRSN-S288 is a must-have component for your connectivity needs.