ECM10DRSS-S288

Heilind Number:SULECM10DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRSS-S288

Detailed Description

The ECM10DRSS-S288 Board-to-Board PCB Connector is a high-performance solution for electronic connections. Featuring a rugged construction, this connector is designed for durability in demanding environments with its PBT and Phosphor Bronze materials. With a 3A amperage rating and a voltage capacity of 950VAC, it ensures reliable power transmission. The 20-position, 2-row design with a pitch of 3.96mm allows for efficient signal transfer. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's side-hole mount and card extender termination method offer easy installation on PCBs. Its female gender and straddle orientation further enhance connectivity. Ideal for hi-rel applications, the ECM10DRSS-S288 meets the highest standards of performance and reliability in the field of electronic connectivity.