| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DRSS |
ECM10DRSS
| Heilind Number: | SULECM10DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DRSS |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-performance applications, the ECM10DRSS Connector offers reliable connectivity with its dual-row, side-hole mount design. Featuring PBT and Phosphor Bronze construction, it ensures durability and efficient signal transfer. With a contact rating of 3A and a voltage capacity of 950VAC, this connector is suitable for demanding environments. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type enhances stability. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. It is also RoHS compliant, meeting environmental standards. Upgrade your PCB connections with the ECM10DRSS for seamless performance.

