ECM10DRST-S288

Heilind Number:SULECM10DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRST-S288

Detailed Description

Introducing the ECM10DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector offers exceptional durability and conductivity. Featuring a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. The female gender, two rows, and threaded mount type make it versatile for various setups. Using a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. With a pitch of 3.96mm and a contact type of loop bellow, it provides secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 20 positions and a straddle orientation, it offers ample connectivity options. The termination plating of matte tin enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for aerospace, defense, and industrial applications, the ECM10DRSTS288 is a reliable solution for your connectivity needs.