ECM10DRTI

Heilind Number:SULECM10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRTI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRTI

Detailed Description

The ECM10DRTI is a high-performance female board-to-board PCB connector designed for reliable and efficient signal transmission in electronic systems. Featuring two rows of 20 contacts with a pitch of 3.96mm (.156 inches), this connector ensures secure connectivity. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for a wide range of applications. The termination method is through-hole, and the connector is mounted via screws for added stability. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector has a compact design with a height of 10.95mm (.431 inches) and a width of 8.26mm (.325 inches), making it ideal for space-constrained PCB layouts. The tail length is 3.48mm (.137 inches), allowing for easy soldering. The connector is RoHS compliant and meets industry standards for quality and performance, making it a reliable choice for demanding applications.