ECM10DRTN-S13

Heilind Number:SULECM10DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRTN-S13

Detailed Description

Introducing the ECM10DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage withstand of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and 20 positions spread across 2 rows, it offers versatile connectivity options. The termination method is through a card extender, with contacts made of durable phosphor bronze and plated in gold for enhanced conductivity. The full bellow contact type and straddle orientation guarantee secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and .325in in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the ECM10DRTNS13 for efficient and long-lasting performance.