ECM10DRTS-S13

Heilind Number:SULECM10DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRTS-S13

Detailed Description

This side hole mount, two-row card edge connector, SKU ECM10DRTS-S13, is designed for high-performance applications requiring reliable power transmission. With a 5A amperage rating and 950VAC voltage capability, it ensures efficient power delivery. The female connector features 20 positions with gold-plated phosphor bronze contacts, offering excellent conductivity and durability. Its full bellow contact type and straddle orientation provide secure and stable connections. The termination method of card extender and matte tin plating guarantee easy installation and resistance to corrosion. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained PCB applications. Perfect for hi-rel board-to-board connections, this ECM10DRTSS13 connector is a reliable choice for demanding electronic systems.