| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DRTS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECM10DRTS |
ECM10DRTS
| Heilind Number: | SULECM10DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DRTS, a high-performance PCB connector designed for reliable power and signal transmission in electronic devices. With a compact form factor and a dual-row configuration, this connector offers a total of 20 positions for seamless board-to-board connections. Engineered with precision, it features gold-plated phosphor bronze contacts and a full bellow design, ensuring optimal conductivity and durability. The connector's side-hole mounting and thru-hole termination method make installation easy and secure. Operating at a voltage of 950 VAC and amperage of 5A, it is suitable for various applications. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the ECM10DRTS for your high-reliability electronic projects.

