ECM10DRUH

Heilind Number:SULECM10DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRUH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRUH

Detailed Description

Introducing the ECM10DRUH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials for reliable connectivity. Operating at an amperage of 5A and voltage of 950VAC, it offers robust performance in power-intensive setups. The female gender, straight orientation, and 20 positions with 2 rows make it versatile for various connection needs. Featuring thru-hole termination and gold-plated phosphor bronze contacts, it ensures secure and low-resistance connections. With a pitch of 3.96mm, it enables precise PCB integration. The connector's -65 to 125°C operating temperature range and matte tin termination plating guarantee resilience in harsh environments. Ideal for industrial, aerospace, and telecommunications applications, the ECM10DRUH is a reliable solution for high-reliability interconnections.