ECM10DRUI

Heilind Number:SULECM10DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRUI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRUI

Detailed Description

This high-performance board-to-board PCB connector, SKU ECM10DRUI, offers reliable connectivity in demanding applications. Featuring a female gender and two rows of contacts with a 3.96mm pitch, it is suitable for various electronic systems. The termination method is through-hole, ensuring secure attachment to the PCB. Constructed with PBT and phosphor bronze materials, with gold plating on the contacts, it guarantees excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The straight orientation and 20 positions provide versatility in design layouts. With a connector height of 10.95mm and a width of 8.26mm, it offers a compact yet robust solution. The termination plating with matte tin further enhances its reliability. Perfect for high-reliability applications, this connector is a must-have for any PCB assembly project.