ECM10DRUN

Heilind Number:SULECM10DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRUN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRUN

Detailed Description

The ECM10DRUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The connector has a female gender, with two rows of 20 positions each, offering ample connectivity options. Its straight orientation and thru-hole termination method make it easy to integrate into PCB assemblies. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Overall, the ECM10DRUN is a reliable and high-quality solution for your connectivity needs.