ECM10DRUS

Heilind Number:SULECM10DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRUS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRUS

Detailed Description

The ECM10DRUS connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With an amperage rating of 5A and a voltage capacity of 950VAC, it offers robust power connectivity. Its female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. The 20-position, 2-row design with a pitch of 3.96mm allows for efficient signal transmission. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the full bellow contact type enhances durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring 10.95mm in height and 8.26mm in width, with a tail length of 5.72mm, it offers a compact yet functional solution. The matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, the ECM10DRUS is a high-quality component essential for your electronic assemblies.