| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DRXH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECM10DRXH |
ECM10DRXH
| Heilind Number: | SULECM10DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DRXH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 female connector features a durable construction with a gold-plated phosphor bronze contact material, suitable for high-reliability applications. With 20 positions arranged in 2 rows and a pitch of 3.96 mm, it offers secure connectivity on PCBs. The straight orientation and clearance hole mount type streamline installation. Operating at a wide temperature range of -65 to 125°C and boasting a voltage rating of 950 VAC, this connector ensures reliable performance even in harsh environments. Its 3.48 mm tail length allows for easy through-hole termination. With RoHS compliance and matte tin termination plating, it meets environmental standards without sacrificing quality. Ideal for board-to-board and card edge connections, the ECM10DRXH connector is a dependable choice for your electronic assemblies.

