ECM10DRXI

Heilind Number:SULECM10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DRXI

Detailed Description

Introducing ECM10DRXI, a high-performance female PCB connector designed for precise and reliable connections in demanding electronic applications. Featuring PBT housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 20 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The full bellow contact type and straight orientation provide efficient signal transmission. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on the board. Trust the ECM10DRXI for seamless board-to-board or card edge connections in your electronic assemblies.