ECM10DRXN

Heilind Number:SULECM10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRXN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRXN

Detailed Description

Introducing the ECM10DRXN, a high-quality PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this female connector features two rows and 20 positions, allowing for secure and efficient connections. The termination method is through-hole, ensuring stability during operation. Contacts plated with gold offer excellent conductivity, while the full bellow contact type enhances performance. Operating at a voltage of 950 VAC and rated for 5A, this connector is suitable for various power and signal transmission needs. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it easy to integrate into PCB designs. With a wide operating temperature range of -65 to 125°C, it guarantees reliability in harsh environments. The matte tin termination plating adds further durability. Ideal for board-to-board and card edge connections, the ECM10DRXN is a top choice for reliable and high-performance applications.