ECM10DRYH

Heilind Number:SULECM10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRYH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRYH

Detailed Description

Introducing the ECM10DRYH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts guarantee low contact resistance and enhanced durability, while the Full Bellow contact design provides excellent mating reliability. With a straight orientation, 20 positions, and a 3.96mm pitch, it offers versatile connectivity options on your PCB. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, this connector is ideal for use in industrial, aerospace, and other high-reliability applications. Upgrade your PCB assemblies with the ECM10DRYH for superior performance and longevity.