ECM10DRYI-S13

Heilind Number:SULECM10DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRYI-S13

Detailed Description

The ECM10DRYI-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a maximum amperage of 5A and a voltage rating of 950VAC, it is suitable for demanding applications. The two-row, 20-position design allows for versatile connectivity, while the threaded mount type and card extender termination method ensure secure attachment. Gold-plated contacts and full bellow construction guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ECM10DRYI-S13 is a premium solution for high-reliability electronic interconnections.