ECM10DRYN-S13

Heilind Number:SULECM10DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRYN-S13

Detailed Description

Introducing the ECM10DRYN-S13 Female Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring two rows with 20 positions, this connector offers a secure fit for your PCB assembly. The termination method using Card Extender ensures easy installation. Crafted with durable PBT and Phosphor Bronze materials, it guarantees longevity and excellent performance even in harsh environments with an operating temperature range of -65 to 125 °C. With a voltage rating of 950 VAC and amperage of 5A, it meets the demands of various applications. The Gold-plated Phosphor Bronze contacts provide optimal conductivity, while the Matte Tin termination plating enhances durability. The Full Bellow contact type and Straddle orientation further ensure stable connections. Compact in size with a connector height of 10.95 mm and width of 8.26 mm, it is suitable for space-constrained designs. Trust the ECM10DRYN-S13 for seamless board-to-board connections in your projects.