ECM10DRYN

Heilind Number:SULECM10DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRYN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRYN

Detailed Description

Introducing the ECM10DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers superior durability and reliability. With an amperage rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. The female connector with two rows and 20 positions, along with a straight orientation, allows for seamless connectivity. Termination through holes and gold-plated phosphor bronze contacts guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ECM10DRYN for high-reliability board-to-board connections in your projects.