ECM10DRYS-S13

Heilind Number:SULECM10DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRYS-S13

Detailed Description

The ECM10DRYS-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring a gender-specific female design with two rows, this connector offers a secure and stable fit. With a side hole mount type and card extender termination method, it ensures easy installation and maintenance. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at an amperage of 5A and voltage of 950VAC, it meets stringent performance requirements. Its full bellow contact type and straddle orientation further enhance its functionality. With 20 positions and a tail length of 10.4mm, it accommodates multiple connections with ease. The connector's robust construction, featuring a matte tin termination plating, allows for reliable operation in a wide temperature range from -65 to 125°C. Suitable for various applications in the aerospace, defense, and industrial sectors, the ECM10DRYS-S13 is a top choice for high-reliability connectivity needs.