ECM10DRYS

Heilind Number:SULECM10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRYS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRYS

Detailed Description

The ECM10DRYS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The dual-row, female connector has 20 positions with a pitch of 3.96mm (.156 inches) and a straight orientation, making it ideal for compact PCB layouts. Gold-plated contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is well-suited for industrial and aerospace applications. The ECM10DRYS meets stringent quality standards and is RoHS compliant, guaranteeing performance and environmental responsibility. Upgrade your PCB connections with this reliable and high-quality connector.