ECM10DSAH

Heilind Number:SULECM10DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DSAH

Detailed Description

Introducing the ECM10DSAH, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm (.156 inches) and two rows of 20 positions, this connector offers secure and efficient interconnection. Its contact material is made of phosphor bronze with gold plating, ensuring optimal conductivity and durability. The termination method is through-hole, making it easy to install on PCBs. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The connector's full bellow contact type and right-angle orientation further enhance its performance in tight spaces. With a wide operating temperature range of -65 to 125°C, it is reliable even in harsh environments. The connector's compact size, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained applications. Its tail length of 6.85mm (.27 inches) allows for secure soldering. The termination plating, matte tin, ensures corrosion resistance. Classified under the hi-rel category, the ECM10DSAH guarantees long-term performance and reliability. Elevate your PCB connectivity with the ECM10DSAH connector.