ECM10DSAI

Heilind Number:SULECM10DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DSAI

Detailed Description

The ECM10DSAI is a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in demanding environments. With a durable PBT and Phosphor Bronze construction, this connector offers exceptional conductivity and corrosion resistance. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable installation on PCBs. The gold-plated contacts and full bellow design guarantee low contact resistance and long-term reliability. With a voltage rating of 950 VAC, amperage of 5A, and operating temperature range of -65 to 125°C, it meets the stringent requirements of industrial applications. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Boasting 20 positions and a pitch of 3.96mm, it enables high-density connectivity. The matte tin termination plating ensures robust solder joints. Whether used in aerospace, defense, or telecommunications, the ECM10DSAI connector is the perfect choice for mission-critical systems.