ECM10DSAS

Heilind Number:SULECM10DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSAS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSAS

Detailed Description

Introducing our ECM10DSAS Board To Board PCB Connector, designed for high-performance connectivity in demanding environments. This female connector features PBT housing and durable Phosphor Bronze contacts with Gold plating, ensuring reliable power transmission at up to 5A and 950VAC. With two rows of 20 positions and a pitch of 3.96mm (.156 in), it offers versatile connectivity options. The Thru Hole termination method and side hole mount type provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it's suitable for industrial and aerospace applications. The right-angle orientation and compact dimensions of 10.95mm (.431 in) height and .325 in (8.26mm) width make it space-efficient. Meeting stringent quality standards, including matte tin termination plating, this connector ensures long-term performance. Trust the ECM10DSAS for robust and efficient board-to-board connections.