ECM10DSEF

Heilind Number:SULECM10DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DSEF

Detailed Description

The ECM10DSEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The two-row design with 20 positions offers ample connectivity options. Using a floating bobbin mount and eyelet termination method, installation is secure and straightforward. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it meets the requirements of various industries. The straight orientation and full bellow contact type further enhance its versatility. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial applications, the ECM10DSEF connector is a reliable solution for your connectivity needs.