ECM10DSEH-S13

Heilind Number:SULECM10DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSEH-S13

Detailed Description

The ECM10DSEH-S13 connector offers reliable connectivity for high-performance applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. With a current rating of 5A and a voltage capacity of 950VAC, this female connector is suitable for demanding environments. Its 20 positions, dual-row design with a pitch of 3.96mm, and card extender termination method make it ideal for board-to-board connections. The full bellow contact type and straddle orientation further enhance its performance. Operating efficiently in a wide temperature range from -65 to 125°C, it guarantees durability. The matte tin termination plating adds to its longevity. Measuring 10.95mm in height and .325 inches in width, this connector offers a compact yet robust solution for PCB connections. Trusted for its quality and performance, the ECM10DSEH-S13 is a reliable choice for various electronic systems.