ECM10DSEH

Heilind Number:SULECM10DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSEH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSEH

Detailed Description

Introducing the ECM10DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this female connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The 20-position, dual-row design with a pitch of 3.96mm offers versatile connectivity options. Equipped with eyelet termination method and clearance hole mount type, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With its compact size and straight orientation, it fits seamlessly into tight spaces on PCBs. Trust the ECM10DSEH for high-reliability connections in your critical electronic systems.