ECM10DSEI-S13

Heilind Number:SULECM10DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DSEI-S13

Detailed Description

Introducing the ECM10DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 5 A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. Its female gender and 2-row, 20-position design make it versatile for various connection needs. The threaded mount type and card extender termination method provide secure installation. The contacts, made of Phosphor Bronze and plated with gold, offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh conditions. Its full bellow contact type and straddle orientation further enhance performance. With a compact size of 10.95 mm height and .325 in width, it saves space on the PCB. The termination plating of matte tin ensures long-term reliability. Whether for aerospace, defense, or industrial applications, the ECM10DSEI-S13 is the ideal choice for high-reliability connectivity.