ECM10DSEI-S243

Heilind Number:SULECM10DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSEI-S243

Detailed Description

Introducing the ECM10DSEI-S243, a high-performance PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector is built to withstand demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power delivery. The female gender, threaded mount type, and eyelet termination method offer secure and stable connectivity. Gold-plated contacts on Phosphor Bronze material guarantee optimal conductivity. With 10 positions and a pitch of 3.96mm, it facilitates precise board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving installations. The Matte Tin termination plating ensures long-lasting performance. Perfect for use in hi-rel environments, the ECM10DSEIS243 is a reliable solution for your connectivity needs.