ECM10DSEI

Heilind Number:SULECM10DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSEI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSEI

Detailed Description

Introducing the ECM10DSEI, a high-performance board-to-board PCB connector designed to meet the demands of critical applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage capability of 950VAC, it provides robust power transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Its full bellow contact type guarantees secure mating, while the threaded mount type and eyelet termination method ensure easy and secure installation. With two rows and 20 positions, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ECM10DSEI for dependable performance in critical electronic systems.