ECM10DSEN-S13

Heilind Number:SULECM10DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSEN-S13

Detailed Description

The ECM10DSEN-S13 is a high-performance female board-to-board PCB connector designed for reliable electrical connections in demanding environments. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a 5A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. Its 20 positions and 2 rows with a pitch of 3.96mm allow for versatile connectivity. The full bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal integrity. Operating temperature range of -65 to 125°C makes it suitable for use in extreme conditions. The termination method of card extender with matte tin plating ensures secure attachment to PCBs. Perfect for applications in aerospace, defense, and industrial sectors, the ECM10DSENS13 is a reliable choice for high-reliability electronic systems.