ECM10DSEN-S243

Heilind Number:SULECM10DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSEN-S243

Detailed Description

Introducing the ECM10DSEN-S243, a cutting-edge female connector designed for high-performance applications. Crafted with precision and quality in mind, this connector boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and 10 positions, it offers reliable connectivity in a compact form factor. Operating at voltages up to 950 VAC, and with an amperage rating of 3A, it is suitable for a wide range of power and signal transmission needs. The termination method of eyelet and termination plating of matte tin further enhance its performance and reliability. RoHS compliant and capable of operating in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Whether used in board-to-board or card edge connections, the ECM10DSEN-S243 guarantees seamless and efficient data transfer. With its straight orientation, no mounting requirement, and a tail length of 4.73mm (.186 inches), it offers easy and hassle-free installation. Elevate your connectivity solutions with the ECM10DSENS243.