ECM10DSES-S13

Heilind Number:SULECM10DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSES-S13

Detailed Description

Introducing the ECM10DSESS13, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring a 5A amperage and 950VAC voltage rating, it meets stringent power requirements. With a side hole mount type and card extender termination method, installation is efficient. The 20-position, 2-row design with a pitch of 3.96mm accommodates multiple connections. Gold-plated contacts on Phosphor Bronze provide excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it guarantees functionality in harsh environments. The full bellow contact type and straddle orientation enhance signal integrity. With a compact connector height of 10.95mm and width of 8.26mm, it saves space on PCBs. Termination plating with Matte Tin ensures long-term durability. Ideal for aerospace, defense, and industrial applications requiring high reliability, the ECM10DSESS13 is a top choice for engineers seeking quality connectors.