ECM10DSES-S243

Heilind Number:SULECM10DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSES-S243

Detailed Description

Introducing the ECM10DSES-S243, a high-performance Female Board-to-Board PCB Connector designed for robust and reliable connectivity in electronic applications. With a contact rating of 3A and a maximum voltage of 950VAC, this connector ensures efficient power transmission. Its durable construction features PBT and Phosphor Bronze materials with Gold contact plating, guaranteeing longevity even in harsh environments. The termination method of Eyelet and side hole mount type offer easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. With 10 positions and a pitch of 3.96mm, it provides ample connectivity options. Its straight orientation and full bellow contact type further enhance performance. Measuring at 10.95mm in height and .325in in width, it offers a compact yet sturdy solution. The Matte Tin termination plating ensures efficient signal transfer. Ideal for hi-rel applications, this connector, also known as ECM10DSESS243, is a must-have for your PCB connectivity needs.