ECM10DSES

Heilind Number:SULECM10DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSES
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSES

Detailed Description

Introducing our Female Board-to-Board PCB Connector, SKU ECM10DSES, specially designed for high-reliability applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring optimal performance. With a 5A amperage and 950VAC voltage rating, it offers reliable power transmission. The 2-row, 20-position design with side hole mount type and eyelet termination method allows for secure and efficient PCB connections. Gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the Full Bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained applications. Trust in the ECM10DSES for seamless board-to-board connectivity in your projects.