ECM10DSUI

Heilind Number:SULECM10DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSUI
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSUI

Detailed Description

ECM10DSUI features a durable construction combining PBT and Phosphor Bronze, ensuring reliable performance in various applications. With an amperage rating of 5A and a high voltage tolerance of 950 VAC, this female connector is suitable for demanding electronic setups. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. Its gold-plated contacts on Phosphor Bronze offer excellent conductivity and corrosion resistance. The connector's straight orientation, single row design with 10 positions, and full bellow contact type make it versatile for board-to-board connections. Operating within a wide temperature range of -65 to 125 °C, it guarantees consistent functionality in harsh environments. The compact dimensions of 10.95mm in height and 8.26mm in width, with a tail length of 5.33mm, make it space-efficient. With matte tin termination plating, it complies with industry standards for reliability. Suitable for hi-rel applications, the ECM10DSUI is a high-quality solution for your connectivity needs.